help desk software
DATA SHEET

8237710000

Weidmuller

Electromechanical Relay 230VAC 6A SPST-NC( (63.2mm 6.1mm 91mm)) Plug-In Discrete Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8237710000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NC
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
N/A
Electromechanical Relay 230VAC 6A SPST-NC( (63.2mm 6.1mm 91mm)) Plug-In Discrete Relay
Search Keywords:
8237710000
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.02
$53.020
5
$47.31
$236.550
10
$45.90
$459.000
30
$43.93
$1,317.900
50
$42.12
$2,106.000
100
$41.00
$4,100.000
250 +
$40.38
$10,095.000
Tools/3D Models
Product Guides