Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
828773
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
28.8 V
Maximum Output Current:
2 A
Output Device:
Transistor
Input Type:
N/A
Input Voltage:
N/A
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
91 x 64 x 6 mm
Relay SSR 200mA 2A 28.8V DC-OUT 4-Pin
Search Keywords:
828773
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3
$84.10
$252.300
5
$75.69
$378.450
8
$66.23
$529.840
10
+
$64.90
$649.000
Product Guides