help desk software
DATA SHEET

8287730000

Weidmuller

Solid State Relay 200mA 2A 24V DC-OUT 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8287730000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC12933
Maximum Output Voltage:
24 V
Maximum Output Current:
2 A
Output Device:
Transistor12932
Input Type:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
63.2 x 6.1 x 9112920mmmm
Solid State Relay 200mA 2A 24V DC-OUT 5-Pin
Search Keywords:
8287730000
IN STOCK: 31
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.07
$83.070
5
$77.27
$386.350
10
$75.19
$751.900
20
$71.36
$1,427.200
50
$69.60
$3,480.000
100
$68.56
$6,856.000
250 +
$67.13
$16,782.500
Tools/3D Models
Product Guides