help desk software
DATA SHEET

8418290000

Weidmuller

Electromechanical Relay 115VDC 115/230VAC 5A SPST-NO/SPST-NC (( 112.4mm 22.5mm 92.4mm)) DIN Rail Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8418290000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
9DC,10AC mA
AC Coil Voltage:
115,230 V
Electromechanical Relay 115VDC 115/230VAC 5A SPST-NO/SPST-NC (( 112.4mm 22.5mm 92.4mm)) DIN Rail Coupling Relay
Search Keywords:
8418290000
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.256
$48.256
10
$44.544
$445.440
25
$42.317
$1,057.925
50 +
$40.832
$2,041.600
Tools/3D Models
Product Guides