8420880000
WeidmullerElectromechanical Relay 120VAC 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8420880000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Coil Current:
7 mA
AC Coil Voltage:
120 V
Electromechanical Relay 120VAC 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay
Search Keywords:
8420880000
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
39
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$52.57
$52.570
5
$46.91
$234.550
10
$45.51
$455.100
30
$43.56
$1,306.800
50
$41.77
$2,088.500
100
$40.65
$4,065.000
250
+
$40.04
$10,010.000
Product Guides