help desk software
DATA SHEET

844737

Weidmuller

Relay SSR 24V DC-IN 10V 12-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
844737
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
10 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
92.4 x 17.5 x 112.4 mm
Relay SSR 24V DC-IN 10V 12-Pin
Search Keywords:
844737
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$277.393
$277.393
10
$256.055
$2,560.550
25
$243.253
$6,081.325
50
$234.717
$11,735.850
100 +
$226.182
$22,618.200
Tools/3D Models
Product Guides