help desk software
DATA SHEET

8556020000

Weidmuller

Electromechanical Relay 230VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8556020000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
230 V
Coil Current:
7.6 mA
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Search Keywords:
8556020000
   This product has been discontinued by the supplier
Minimum Order:
2
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides