help desk software
DATA SHEET

8576340000

Weidmuller

Solid State Relay 12mA 12V DC-IN 2.5A 30V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8576340000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
2.5 A
Output Device:
N/A
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
15.8 x 13 x 29.2mm
Life Cycle:
Discontinued
Solid State Relay 12mA 12V DC-IN 2.5A 30V DC-OUT 4-Pin
Search Keywords:
8576340000
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides