Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8607740000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
Transistor
Input Type:
AC
Input Voltage:
120 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
94 x 6.1 x 94 mm
Relay SSR 2.8mA 120V AC-IN 2A 33V DC-OUT 5-Pin
Search Keywords:
8607740000
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$43.196
$43.196
25
$39.873
$996.825
50
$36.551
$1,827.550
100
+
$35.222
$3,522.200
Product Guides