help desk software
DATA SHEET

8610840000

Weidmuller

Relay SSR 30V DC-IN 2.5A 30V DC-OUT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8610840000
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
2.5 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
92 x 15.3 x 95 mm
Life Cycle:
Discontinued & Replaced
The WEIDMULLER part 1127630000 is a reliable and efficient Solid State Relay designed for various industrial applications. With a voltage rating of 230V and a current capacity of 3.5A, this relay can efficiently control and switch electrical circuits. It features a DC output of 33V, enabling precise and accurate control of devices. Built with high-quality materials, this relay ensures long-lasting performance and stable operation. Perfect for industrial automation, control systems, and machinery, the WEIDMULLER Solid State Relay delivers exceptional reliability and functionality.
Search Keywords:
8610840000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1127630000
1127630000
VIEW PRODUCT
Tools/3D Models
Product Guides