help desk software
DATA SHEET

8610890000

Weidmuller

Relay SSR 30V DC-IN 1A 30V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8610890000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
N/A
Maximum Output Voltage:
30 V
Maximum Output Current:
1 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
95 x 15.3 x 92 mm
Relay SSR 30V DC-IN 1A 30V
Search Keywords:
8610890000
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.939
$72.939
10
$67.328
$673.280
25
$63.962
$1,599.050
50
$61.718
$3,085.900
100 +
$59.474
$5,947.400
Tools/3D Models
Product Guides