help desk software
DATA SHEET

8610900000

Weidmuller

Relay SSR 30V DC-IN 5A 30V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8610900000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
5 A
Output Device:
Transistor
Input Type:
DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
95 x 15.3 x 92 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 30V DC-IN 5A 30V DC-OUT
Search Keywords:
8610900000
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1990960000
1990960000
VIEW PRODUCT
Tools/3D Models
Product Guides