8611320000
WeidmullerDIN Rail Mount Terminal Block - 8 Positions - 28 AWG - 14 AWG - Screw - 1.5 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8611320000
RoHS:
Yes
HTS:
85369095
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
N/A
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
1.5 A
Operating Temperature:
0 to 55 °C
The 8611320000 is a 8-pole RS RJ45 Terminal Block Interface with gold plated phosphor bronze contacts and screw connection. 5mm stripping length. The RS RJ45 is a RJ45 plug-in interface connector accepts 28AWG minimum to 14AWG maximum wire size. The RS RJ45 interface range is a simple and convenient alternative for connecting modems, routers, computers or other communication elements with existing components in electrical cabinets. They can be used to adapt the shielded RJ45 8-pole connectors to screw connections or for coupling 2 data lines. The modules can be attached to standard TS35 mounting rails.
Search Keywords:
8611320000
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
On Order:
550
can ship 1/20/25
Factory Lead-Time
19 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
1
$36.77
$36.770
5
$32.74
$163.700
30
$30.17
$905.100
50
$29.36
$1,468.000
100
$27.93
$2,793.000
250
$27.38
$6,845.000
500
+
$26.96
$13,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
53733-84
D Frame Solenoid
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
556-1705-304F
556 LED PMI 1" Flat Yellow, 125 VAC