Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8630740000
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
End Bracket
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories End Bracket Straight
Search Keywords:
8630740000
IN STOCK:
740
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
20
$1.272
$25.440
260
$1.015
$263.900
500
$0.934
$467.000
1,000
$0.861
$861.000
2,500
$0.852
$2,130.000
5,000
$0.753
$3,765.000
7,500
$0.746
$5,595.000
10,000
+
$0.738
$7,380.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1608510000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
1024500000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 225A
1608740000
Accessory - ZDU/ZPE 2.5 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.
PYF14PU
Relay Sockets Screw Terminal 6A DIN Rail 4
MY4NAC110120S
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket