help desk software
DATA SHEET

8632990000

Weidmuller

Relay SSR 11mA 5V DC-IN 2A 33V DC-OUT 5-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8632990000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
2 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
5 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
91 x 6.1 x 94 mm
Relay SSR 11mA 5V DC-IN 2A 33V DC-OUT 5-Pin
Search Keywords:
8632990000
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.489
$55.489
25
$51.220
$1,280.500
50
$46.952
$2,347.600
100 +
$45.245
$4,524.500
Tools/3D Models
Product Guides