8652030000
WeidmullerElectromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8652030000
RoHS:
Yes
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
120 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 120VDC 120VAC 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay