8689800000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689800000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords:
8689800000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$11.69
$116.900
30
$11.33
$339.900
50
$10.82
$541.000
100
$10.51
$1,051.000
250
$9.93
$2,482.500
500
$9.67
$4,835.000
1,000
+
$9.52
$9,520.000
Product Guides