8689810000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689810000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords:
8689810000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$15.23
$152.300
30
$14.09
$422.700
50
$13.88
$694.000
100
$13.49
$1,349.000
250
$12.93
$3,232.500
500
$12.59
$6,295.000
1,000
+
$12.40
$12,400.000
Product Guides