8689980000
WeidmullerElectromechanical Relay 115VAC 4.845KOhm 10A 3PDT(29x22.5x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8689980000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
Electromechanical Relay 115VAC 4.845KOhm 10A 3PDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords:
8689980000
IN STOCK:
24
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$11.90
$119.000
30
$11.55
$346.500
50
$11.07
$553.500
100
$10.63
$1,063.000
250
$10.22
$2,555.000
500
$9.97
$4,985.000
1,000
+
$9.82
$9,820.000
Product Guides