8690050000
WeidmullerElectromechanical Relay 24VDC 777Ohm 10A 3PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690050000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Electromechanical Relay 24VDC 777Ohm 10A 3PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8690050000
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$12.38
$123.800
30
$12.02
$360.600
50
$11.52
$576.000
100
$11.06
$1,106.000
250
$10.64
$2,660.000
500
$10.37
$5,185.000
1,000
+
$10.22
$10,220.000
Product Guides