8690200000
WeidmullerElectromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690200000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Plug-In General Purpose Relay
Search Keywords:
8690200000
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
180
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$10.44
$104.400
30
$10.11
$303.300
50
$9.66
$483.000
100
$9.38
$938.000
250
$8.86
$2,215.000
500
$8.63
$4,315.000
1,000
+
$8.50
$8,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBLDS6
DISCONNECT, 60A UNFUSED, 4X
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
JW1AEN-DC24V
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...