help desk software
DATA SHEET

8690230000

Weidmuller

Electromechanical Relay 48VDC 3.072KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690230000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
3.072 KOhm
Electromechanical Relay 48VDC 3.072KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8690230000
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.829
$15.829
10
$14.390
$143.900
30
$13.310
$399.300
50
$13.110
$655.500
100
$12.740
$1,274.000
250
$12.220
$3,055.000
500
$11.890
$5,945.000
1,000 +
$11.710
$11,710.000
Tools/3D Models
Product Guides