8690240000
WeidmullerElectromechanical Relay 110VDC 16.133KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690240000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
16.133 KOhm
Electromechanical Relay 110VDC 16.133KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
Search Keywords:
8690240000
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$15.829
$15.829
10
$14.390
$143.900
30
$13.310
$399.300
50
$13.110
$655.500
100
$12.740
$1,274.000
250
$12.220
$3,055.000
500
$11.890
$5,945.000
1,000
+
$11.710
$11,710.000
Product Guides