8690460000
WeidmullerElectromechanical Relay 24VAC 86Ohm 10A 3PDT(57x35.5x35.5)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690460000
RoHS:
Yes
HTS:
8536694040
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 50 °C
Coil Resistance:
86 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 86Ohm 10A 3PDT(57x35.5x35.5)mm Plug-In General Purpose Relay
Search Keywords:
8690460000
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.47
$19.470
10
$17.31
$173.100
25
$16.78
$419.500
50
$16.28
$814.000
100
$15.36
$1,536.000
250
$14.93
$3,732.500
500
+
$14.71
$7,355.000
Product Guides