8690570000
WeidmullerElectromechanical Relay 230VAC 8.3KOhm 10A 3PDT( (57mm 35.5mm 35.5mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8690570000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 50 °C
Coil Resistance:
8.3 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 230VAC 8.3KOhm 10A 3PDT( (57mm 35.5mm 35.5mm)) Plug-In General Purpose Relay
Search Keywords:
8690570000
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.73
$73.650
25
$13.31
$332.750
50
$12.70
$635.000
100
$12.14
$1,214.000
250
$11.62
$2,905.000
500
$11.30
$5,650.000
1,000
+
$11.13
$11,130.000
Product Guides