8693260000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8693260000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords:
8693260000
IN STOCK:
87
Can Ship immediately
Manufacturer Stock:
140
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
20
$4.29
$85.800
60
$4.16
$249.600
100
$3.97
$397.000
260
$3.86
$1,003.600
500
$3.64
$1,820.000
1,000
$3.55
$3,550.000
2,500
$3.45
$8,625.000
5,000
+
$3.40
$17,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T92P7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...
V7-1C13D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...
T514F
Thyristor Module, 25A, 600V
M7E-012M
Digital panel Meter
RV4NAYSD253A
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long