8693280000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 16A SPST-NO(29x12.6x15.7)mm THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8693280000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO(29x12.6x15.7)mm THT General Purpose Relay
Search Keywords:
8693280000
IN STOCK:
12
Ships today, if you order in
You may purchase in-stock quantity up to 12
Minimum Order:
20
Available in less than min:
12
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$7.337
$7.337
20
$6.670
$133.400
40
$6.280
$251.200
100
$6.020
$602.000
260
$5.560
$1,445.600
500
$5.470
$2,735.000
1,000
$5.390
$5,390.000
2,500
$5.230
$13,075.000
5,000
+
$5.150
$25,750.000
DOWNLOADS