Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8693380000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.52 KOhm
Electromechanical Relay 48VDC 5.52KOhm 16A SPDT(15.7x12.7x29)mm Plug-In Relay
Search Keywords:
8693380000
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
20
$4.95
$99.000
60
$4.80
$288.000
100
$4.58
$458.000
260
$4.39
$1,141.400
500
$4.21
$2,105.000
1,000
$4.09
$4,090.000
2,500
$3.99
$9,975.000
5,000
+
$3.93
$19,650.000
Product Guides