8693790000
WeidmullerElectromechanical Relay 5VDC 62Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8693790000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
90 Ohm
Electromechanical Relay 5VDC 62Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords:
8693790000
IN STOCK:
465
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
20
$5.05
$101.000
60
$4.89
$293.400
100
$4.67
$467.000
260
$4.47
$1,162.200
500
$4.29
$2,145.000
1,000
$4.17
$4,170.000
2,500
$4.06
$10,150.000
5,000
+
$4.00
$20,000.000
Product Guides