8693890000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8693890000
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
Search Keywords:
8693890000
IN STOCK:
40
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$5.81
$116.200
40
$5.62
$224.800
100
$5.37
$537.000
260
$5.14
$1,336.400
500
$4.93
$2,465.000
1,000
$4.80
$4,800.000
2,500
$4.68
$11,700.000
5,000
+
$4.61
$23,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...