Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8710620000
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
1
Package Type:
Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
N/A
Output Current:
20 A
Output Power:
480 W
Mounting:
DIN Rail
Type:
N/A
Dimension:
110 x 55.5 x 125mm
Output Type:
N/A
Family:
8710620000
Life Cycle:
Discontinued
DC/DC Power Supply Single-OUT 20A 480W