8768680000
WeidmullerElectromechanical Relay 24VDC 821.92Ohm 6A DPDT( (29mm 12.6mm 25.5mm)) THT General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8768680000
RoHS:
Yes
HTS:
85364190
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
821.92 Ohm
Electromechanical Relay 24VDC 821.92Ohm 6A DPDT( (29mm 12.6mm 25.5mm)) THT General Purpose Relay
Search Keywords:
8768680000
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.74
$73.700
20
$13.36
$267.200
40
$12.76
$510.400
60
$12.39
$743.400
100
$12.21
$1,221.000
260
$11.71
$3,044.600
500
+
$11.40
$5,700.000
Product Guides