8798620000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 16A SPDT( (96.9mm 16mm 63.2mm)) Plug-In Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8798620000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (96.9mm 16mm 63.2mm)) Plug-In Coupling Relay
Search Keywords:
8798620000
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$21.021
$21.021
10
$19.110
$191.100
30
$18.540
$556.200
50
$18.000
$900.000
100
$17.010
$1,701.000
250
$16.560
$4,140.000
500
$16.310
$8,155.000
1,000
+
$15.920
$15,920.000
Product Guides