8798630000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 8A DPDT( (69mm 16mm 97mm)) Plug-In Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8798630000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (69mm 16mm 97mm)) Plug-In Coupling Relay
Search Keywords:
8798630000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$19.98
$199.800
30
$19.39
$581.700
50
$18.83
$941.500
100
$17.79
$1,779.000
250
$17.32
$4,330.000
500
$17.06
$8,530.000
1,000
+
$16.65
$16,650.000
Product Guides