help desk software
DATA SHEET

8808280000

Weidmuller

Ethernet Switch 14-Port 10Mbps/100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8808280000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
8808280000
Dimension:
140 x 46 x 156 mm
Ethernet Switch 14-Port 10Mbps/100Mbps
Search Keywords:
8808280000
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,251.276
$1,251.276
3 +
$1,188.712
$3,566.136
Tools/3D Models
Product Guides