8810100000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 8A DPDT(66x16x78)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8810100000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(66x16x78)mm Plug-In General Purpose Relay
Search Keywords:
8810100000
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$24.024
$24.024
10
$21.840
$218.400
30
$21.230
$636.900
50
$20.660
$1,033.000
100
$19.610
$1,961.000
250
$19.120
$4,780.000
500
$18.840
$9,420.000
1,000
+
$18.440
$18,440.000
Product Guides