8810160000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 16A SPDT( (78.5mm 15.5mm 62mm)) Plug-In Coupling Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8810160000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT( (78.5mm 15.5mm 62mm)) Plug-In Coupling Relay
Search Keywords:
8810160000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$18.94
$189.400
30
$18.37
$551.100
50
$17.84
$892.000
100
$16.86
$1,686.000
250
$16.41
$4,102.500
500
$16.17
$8,085.000
1,000
+
$15.78
$15,780.000
Product Guides