8813160000
WeidmullerUnshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 1mm Green Polyurethane 100m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8813160000
RoHS:
Yes
HTS:
85444995
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Number of Conductors:
82041
Conductor Material:
Tinned Copper2033
Cable Length:
1002032m
Maximum Current Rating:
N/A
Type:
Unshielded Twisted Pair Cable2044
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 1mm Green Polyurethane 100m
Search Keywords:
8813160000
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$347.67
$347.670
3
$338.01
$1,014.030
5
$332.94
$1,664.700
10
$327.95
$3,279.500
15
+
$323.03
$4,845.450
Product Guides