8813200000
WeidmullerUnshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green Polyurethane 100m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8813200000
RoHS:
Yes
HTS:
85444995
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tin Plated Copper
Cable Length:
100 m
Maximum Current Rating:
N/A
Type:
Unshielded Twisted Pair Cable
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green Polyurethane 100m
Search Keywords:
8813200000
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$373.49
$373.490
3
$367.89
$1,103.670
5
$362.37
$1,811.850
10
+
$353.57
$3,535.700
Product Guides