help desk software
DATA SHEET

8866900000

Weidmuller

Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO( (15.7mm 12.7mm 29mm)) Plug-In Coupling Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8866900000
RoHS:
Yes
HTS:
85364190
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO( (15.7mm 12.7mm 29mm)) Plug-In Coupling Relay
Search Keywords:
8866900000
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.74
$154.800
40
$7.50
$300.000
100
$7.16
$716.000
260
$6.58
$1,710.800
500
$6.48
$3,240.000
1,000
$6.38
$6,380.000
2,500 +
$6.15
$15,375.000
Tools/3D Models
Product Guides