help desk software
DATA SHEET

8869840000

Weidmuller

Power Relay 24VAC 350Ohm 16A SPDT Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8869840000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Power Relay 24VAC 350Ohm 16A SPDT Plug-In Relay
Search Keywords:
8869840000
IN STOCK: 0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$4.75
$95.000
60
$3.86
$231.600
260
$3.58
$930.800
500
$3.38
$1,690.000
1,000
$3.33
$3,330.000
2,500
$3.21
$8,025.000
5,000
$3.16
$15,800.000
7,500 +
$3.11
$23,325.000
Tools/3D Models
Product Guides