Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870250000
RoHS:
Yes
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
Search Keywords:
8870250000
IN STOCK:
50
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$4.13
$82.600
60
$4.00
$240.000
100
$3.82
$382.000
260
$3.71
$964.600
500
$3.51
$1,755.000
1,000
$3.41
$3,410.000
2,500
$3.32
$8,300.000
5,000
+
$3.27
$16,350.000
Product Guides