8870290000
WeidmullerElectromechanical Relay 115VAC 8.1KOhm 16A SPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870290000
RoHS:
Yes
HTS:
85364900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Search Keywords:
8870290000
IN STOCK:
60
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$4.62
$92.400
60
$4.49
$269.400
100
$4.30
$430.000
260
$4.13
$1,073.800
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.78
$9,450.000
5,000
+
$3.72
$18,600.000
Product Guides