8870320000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 8A DPDT(13x26.7x29)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8870320000
RoHS:
No
HTS:
85364190
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
The WEIDMULLER part 8870320000 is an electromechanical relay designed for general purpose applications. This plug-in relay features a coil voltage of 24VDC, a resistance of 1.44KOhm, and a maximum current rating of 8A. The relay is a double pole double throw (DPDT) configuration with compact dimensions of 13x26.7x29mm. This high-quality relay is reliable, durable, and ideal for use in a variety of industrial and commercial settings.
Search Keywords:
8870320000
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
170
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$4.50
$90.000
60
$4.36
$261.600
100
$4.16
$416.000
260
$4.04
$1,050.400
500
$3.82
$1,910.000
1,000
$3.72
$3,720.000
2,500
$3.62
$9,050.000
5,000
+
$3.57
$17,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
20114-84
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose...
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base
CP31E/20
Circuit Protector - 1 Pole - 2A.
LS0851502F075C1A
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Moun...