8881580000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.8mm 70.2mm 77mm)) Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8881580000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
N/A
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.8mm 70.2mm 77mm)) Socket General Purpose Relay
Search Keywords:
8881580000
IN STOCK:
57
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$17.27
$172.700
30
$16.79
$503.700
50
$16.33
$816.500
100
$15.50
$1,550.000
250
$15.12
$3,780.000
500
$14.89
$7,445.000
1,000
+
$14.58
$14,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
MPI002/28/D4
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
BK/GMC-2-R
Fuse Miniature Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Cardboard ...
GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket