8881610000
WeidmullerElectromechanical Relay 24VDC 1.44KOhm 8A DPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8881610000
RoHS:
Yes
HTS:
85364190
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.44 KOhm
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay
Search Keywords:
8881610000
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$18.29
$182.900
30
$17.75
$532.500
50
$17.23
$861.500
100
$16.29
$1,629.000
250
$15.85
$3,962.500
500
$15.62
$7,810.000
1,000
+
$15.24
$15,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MIW2
Connector Accessories End Section Nylon 6/6 Gray
MSK35
End Bracket - For Use With Sectional Terminal Blocks - Gray - 6G38 Series.
V7-1B17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
MJ2P-UA-AC120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Indus...
2961118
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 60 V DC