Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8881620000
RoHS:
Yes
HTS:
8536490080
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
350 Ohm
Electromechanical Relay 24VAC 350Ohm 8A DPDT(70x15.5x77)mm Plug-In Relay
Search Keywords:
8881620000
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.119
$20.119
10
$18.290
$182.900
30
$17.750
$532.500
50
$17.230
$861.500
100
$16.290
$1,629.000
250
$15.850
$3,962.500
500
$15.620
$7,810.000
1,000
+
$15.240
$15,240.000
Product Guides