Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8881630000
RoHS:
Yes
HTS:
8536410050
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(70x15.8x77)mm Plug-In Relay
Search Keywords:
8881630000
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$21.91
$219.100
30
$21.25
$637.500
50
$20.64
$1,032.000
100
$19.51
$1,951.000
250
$18.99
$4,747.500
500
$18.70
$9,350.000
1,000
+
$18.26
$18,260.000
Product Guides