Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897060000
RoHS:
Yes
HTS:
85364900
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(70.2x15.8x77)mm Plug-In Relay
Search Keywords:
8897060000
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$21.34
$213.400
30
$20.70
$621.000
50
$20.10
$1,005.000
100
$19.00
$1,900.000
250
$18.49
$4,622.500
500
$18.22
$9,110.000
1,000
+
$17.78
$17,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MPI002/28/D4
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
BK/GMC-1-R
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CCC...
BK/GMC-2-R
Fuse Miniature Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Cardboard ...
8881580000
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.8mm 70.2mm 77mm)) Socket General Purp...
GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL