help desk software
DATA SHEET

8897080000

Weidmuller

Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(70x15.5x77)mm Plug-In Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8897080000
RoHS:
Yes
HTS:
8536694040
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(70x15.5x77)mm Plug-In Relay
Search Keywords:
8897080000
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.826
$23.826
10
$21.660
$216.600
30
$21.010
$630.300
50
$20.410
$1,020.500
100
$19.290
$1,929.000
250
$18.770
$4,692.500
500
$18.490
$9,245.000
1,000 +
$18.050
$18,050.000
Tools/3D Models
Product Guides